
TLC274BCDR | |
|---|---|
DigiKey Part Number | 296-41673-2-ND - Tape & Reel (TR) 296-41673-1-ND - Cut Tape (CT) 296-41673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274BCDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274BCDR Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 340 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS27L4AIDT | STMicroelectronics | 1,491 | 497-11081-1-ND | ¥1.33000 | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | ¥1.79000 | Similar |
| TS27L4IDT | STMicroelectronics | 5,956 | 497-2255-1-ND | ¥0.89000 | Similar |
| TS27M4CDT | STMicroelectronics | 1,790 | 497-TS27M4CDTCT-ND | ¥0.77000 | Similar |
| TS27M4IDT | STMicroelectronics | 28 | 497-2262-1-ND | ¥0.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 10 | ¥15.16700 | ¥151.67 |
| 25 | ¥13.85040 | ¥346.26 |
| 100 | ¥12.40250 | ¥1,240.25 |
| 250 | ¥11.71264 | ¥2,928.16 |
| 500 | ¥11.40036 | ¥5,700.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.59300 | ¥26,482.50 |
| 5,000 | ¥10.37522 | ¥51,876.10 |
| 7,500 | ¥10.26613 | ¥76,995.98 |

