
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLC2264IDR | |
---|---|
DigiKey Part Number | 296-41669-2-ND - Tape & Reel (TR) 296-41669-1-ND - Cut Tape (CT) 296-41669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2264IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264IDR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 800µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
In-Stock: 4,743
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.68900 | $16.89 |
25 | $1.54160 | $38.54 |
100 | $1.37920 | $137.92 |
250 | $1.30176 | $325.44 |
500 | $1.25510 | $627.55 |
1,000 | $1.21670 | $1,216.70 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.06375 | $2,659.38 |
You May Also Be Interested InSee All
6 Items