TLC14CDR | |
---|---|
DigiKey Part Number | TLC14CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC14CDR |
Description | IC FILTER 30KHZ BUTTER 8SOIC |
Customer Reference | |
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 30kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC14CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 30kHz | |
Number of Filters | 1 | |
Filter Order | 4th | |
Voltage - Supply | 5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |