TLC082CDR | ||
---|---|---|
DigiKey Part Number | 296-2421-2-ND - Tape & Reel (TR) 296-2421-1-ND - Cut Tape (CT) 296-2421-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLC082CDR | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC082CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥17.40400 | ¥174.04 |
25 | ¥16.41880 | ¥410.47 |
100 | ¥13.98710 | ¥1,398.71 |
250 | ¥13.13364 | ¥3,283.41 |
500 | ¥11.49194 | ¥5,745.97 |
1,000 | ¥9.52186 | ¥9,521.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.86521 | ¥22,163.02 |
5,000 | ¥8.53687 | ¥42,684.35 |