TL851CN | ||
---|---|---|
DigiKey Part Number | 296-19329-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TL851CN | |
Description | IC SONAR RANGING CONTROL 16-DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Sonar Ranging Control Sonar Control 20kHz ~ 90kHz Synchronous 4-Bit Gain Control 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | TL851CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sonar Ranging Control | |
Frequency | 20kHz ~ 90kHz | |
RF Type | Sonar Control | |
Secondary Attributes | Synchronous 4-Bit Gain Control | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.23000 | ¥67.23 |
10 | ¥61.63600 | ¥616.36 |
25 | ¥56.03360 | ¥1,400.84 |
100 | ¥50.43000 | ¥5,043.00 |
250 | ¥46.22784 | ¥11,556.96 |
500 | ¥42.02512 | ¥21,012.56 |
1,000 | ¥37.82268 | ¥37,822.68 |