TL851CD | ||
---|---|---|
DigiKey Part Number | TL851CD-ND | |
Manufacturer | ||
Manufacturer Product Number | TL851CD | |
Description | IC SONAR RANGING CONTROL 16-SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Sonar Ranging Control Sonar Control 20kHz ~ 90kHz Synchronous 4-Bit Gain Control 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TL851CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sonar Ranging Control | |
Frequency | 20kHz ~ 90kHz | |
RF Type | Sonar Control | |
Secondary Attributes | Synchronous 4-Bit Gain Control | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥44.13220 | ¥8,826.44 |