
TL431CDBVR | |
|---|---|
DigiKey Part Number | 296-10185-2-ND - Tape & Reel (TR) 296-10185-1-ND - Cut Tape (CT) 296-10185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.07500 | ¥10.75 |
| 25 | ¥0.94920 | ¥23.73 |
| 100 | ¥0.80630 | ¥80.63 |
| 250 | ¥0.73900 | ¥184.75 |
| 500 | ¥0.69848 | ¥349.24 |
| 1,000 | ¥0.66499 | ¥664.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67507 | ¥2,025.21 |
| 6,000 | ¥0.65316 | ¥3,918.96 |
| 9,000 | ¥0.64217 | ¥5,779.53 |
| 15,000 | ¥0.63001 | ¥9,450.15 |
| 21,000 | ¥0.62290 | ¥13,080.90 |
| 30,000 | ¥0.61606 | ¥18,481.80 |







