
TL431AIPK | |
|---|---|
DigiKey Part Number | 296-17038-2-ND - Tape & Reel (TR) 296-17038-1-ND - Cut Tape (CT) 296-17038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIPK Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431ARTR-G1 | Diodes Incorporated | 1,063 | AS431ARTR-G1DICT-ND | ¥1.98000 | Similar |
| AS431BRTR-E1 | Diodes Incorporated | 1,000 | 31-AS431BRTR-E1CT-ND | ¥4.88000 | Similar |
| AS431BRTR-G1 | Diodes Incorporated | 1,099 | 31-AS431BRTR-G1CT-ND | ¥1.98000 | Similar |
| AZ431AR-ATRE1 | Diodes Incorporated | 802 | AZ431AR-ATRE1DICT-ND | ¥0.99000 | Similar |
| AZ431BR-ATRE1 | Diodes Incorporated | 900 | 31-AZ431BR-ATRE1CT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.52100 | ¥15.21 |
| 25 | ¥1.34560 | ¥33.64 |
| 100 | ¥1.14950 | ¥114.95 |
| 250 | ¥1.05740 | ¥264.35 |
| 500 | ¥1.00158 | ¥500.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.95560 | ¥955.60 |
| 2,000 | ¥0.91780 | ¥1,835.60 |
| 3,000 | ¥0.89885 | ¥2,696.55 |
| 5,000 | ¥0.87786 | ¥4,389.30 |
| 7,000 | ¥0.86559 | ¥6,059.13 |
| 10,000 | ¥0.85379 | ¥8,537.90 |






