Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431ARTR-G1

DigiKey Part Number
AS431ARTR-G1DITR-ND - Tape & Reel (TR)
AS431ARTR-G1DICT-ND - Cut Tape (CT)
AS431ARTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS431ARTR-G1
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,063
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.33100¥13.31
25¥1.17440¥29.36
100¥1.00320¥100.32
250¥0.92160¥230.40
500¥0.87266¥436.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.83221¥832.21
2,000¥0.79897¥1,597.94
3,000¥0.78231¥2,346.93
5,000¥0.76385¥3,819.25
7,000¥0.75307¥5,271.49
10,000¥0.74269¥7,426.90
Manufacturers Standard Package