
TL431AIDR | |
|---|---|
DigiKey Part Number | 296-1288-2-ND - Tape & Reel (TR) 296-1288-1-ND - Cut Tape (CT) 296-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDR |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.36500 | ¥13.65 |
| 25 | ¥1.20760 | ¥30.19 |
| 100 | ¥1.03290 | ¥103.29 |
| 250 | ¥0.94972 | ¥237.43 |
| 500 | ¥0.89928 | ¥449.64 |
| 1,000 | ¥0.85785 | ¥857.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.88128 | ¥2,203.20 |
| 5,000 | ¥0.85274 | ¥4,263.70 |
| 7,500 | ¥0.83844 | ¥6,288.30 |
| 12,500 | ¥0.82259 | ¥10,282.38 |
| 17,500 | ¥0.81333 | ¥14,233.27 |
| 25,000 | ¥0.80443 | ¥20,110.75 |










