TL4242QKTTRQ1 | |
---|---|
DigiKey Part Number | 296-34911-2-ND - Tape & Reel (TR) 296-34911-1-ND - Cut Tape (CT) 296-34911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4242QKTTRQ1 |
Description | IC LED DRVR LINEAR 500MA DDPAK-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 500mA TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | TL4242QKTTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 16V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.03400 | ¥260.34 |
25 | ¥24.61000 | ¥615.25 |
100 | ¥21.32760 | ¥2,132.76 |
250 | ¥20.23372 | ¥5,058.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.15564 | ¥9,077.82 |
1,000 | ¥15.31199 | ¥15,311.99 |
2,500 | ¥14.54636 | ¥36,365.90 |
5,000 | ¥13.99951 | ¥69,997.55 |