Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4050C25QDBZT | |
|---|---|
DigiKey Part Number | TL4050C25QDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050C25QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C25QDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CEM3-2.5/NOPB | Texas Instruments | 509 | LM4040CEM3-2.5/NOPBCT-ND | ¥9.40000 | Direct |
| LM4050CEM3-2.5/NOPB | Texas Instruments | 2,790 | 296-41434-1-ND | ¥15.63000 | Direct |
| LM4050CEM3X-2.5/NOPB | Texas Instruments | 0 | 296-42710-2-ND | ¥8.49477 | Direct |
| LM4040AIM3-2.5 | Texas Instruments | 0 | 296-LM4040AIM3-2.5TR-ND | ¥9.45037 | Similar |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 33,958 | LM4040AIM3-2.5/NOPBCT-ND | ¥21.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.41058 | ¥3,705.29 |
| 750 | ¥7.26448 | ¥5,448.36 |
| 1,250 | ¥7.10247 | ¥8,878.09 |
| 1,750 | ¥7.00776 | ¥12,263.58 |
| 2,500 | ¥6.91673 | ¥17,291.83 |
| 6,250 | ¥6.72068 | ¥42,004.25 |
| 12,500 | ¥6.60253 | ¥82,531.62 |


