
TL331BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TL331BQDBVRQ1TR-ND - Tape & Reel (TR) 296-TL331BQDBVRQ1CT-ND - Cut Tape (CT) 296-TL331BQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331BQDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331BQDBVRQ1 Models |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 430µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 36V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL391BQDBVRQ1 | Texas Instruments | 12,244 | 296-TL391BQDBVRQ1CT-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.78800 | ¥37.88 |
| 25 | ¥3.39720 | ¥84.93 |
| 100 | ¥2.96400 | ¥296.40 |
| 250 | ¥2.75852 | ¥689.63 |
| 500 | ¥2.63450 | ¥1,317.25 |
| 1,000 | ¥2.53244 | ¥2,532.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.40627 | ¥7,218.81 |
| 6,000 | ¥2.34452 | ¥14,067.12 |
| 9,000 | ¥2.31360 | ¥20,822.40 |
| 15,000 | ¥2.27934 | ¥34,190.10 |
| 21,000 | ¥2.25934 | ¥47,446.14 |
| 30,000 | ¥2.24008 | ¥67,202.40 |






