


TL1963AKTTRG3 | |
|---|---|
DigiKey Part Number | 296-35958-2-ND - Tape & Reel (TR) 296-35958-1-ND - Cut Tape (CT) 296-35958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963AKTTRG3 |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL1963AKTTRG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963AKTTR | Texas Instruments | 2,201 | 296-24759-1-ND | ¥36.71000 | Parametric Equivalent |
| TL1963AQKTTRQ1 | Texas Instruments | 331 | 296-27440-1-ND | ¥40.94000 | Parametric Equivalent |
| LT1963AEQ#PBF | Analog Devices Inc. | 2,680 | 505-LT1963AEQ#PBF-ND | ¥69.80000 | Direct |
| LT1963AEQ#TRPBF | Analog Devices Inc. | 10,548 | LT1963AEQ#TRPBFCT-ND | ¥69.80000 | Direct |
| LT1963AIQ#PBF | Analog Devices Inc. | 1,365 | LT1963AIQ#PBF-ND | ¥76.58000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.94000 | ¥29.94 |
| 10 | ¥22.54400 | ¥225.44 |
| 25 | ¥20.68840 | ¥517.21 |
| 100 | ¥18.65130 | ¥1,865.13 |
| 250 | ¥17.67992 | ¥4,419.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.56582 | ¥9,782.91 |
| 1,000 | ¥19.02719 | ¥19,027.19 |
| 1,500 | ¥18.75735 | ¥28,136.02 |
| 2,500 | ¥18.45847 | ¥46,146.17 |
| 3,500 | ¥18.28371 | ¥63,992.99 |

