
TL16C752DPFBR | |
|---|---|
DigiKey Part Number | 296-44525-2-ND - Tape & Reel (TR) 296-44525-1-ND - Cut Tape (CT) 296-44525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C752DPFBR |
Description | IC UART DUAL 64 BYTE 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752DPFBR Models |
Category | Voltage - Supply 1.62V ~ 5.5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 48-TQFP |
Protocol RS485 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 3Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.40000 | ¥56.40 |
| 10 | ¥43.38400 | ¥433.84 |
| 25 | ¥40.13600 | ¥1,003.40 |
| 100 | ¥36.56170 | ¥3,656.17 |
| 250 | ¥35.37804 | ¥8,844.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.52822 | ¥33,528.22 |





