UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR68M752IM48TR-F

DigiKey Part Number
XR68M752IM48TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR68M752IM48TR-F
Description
IC UART FIFO 64B DUAL 48TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR68M752IM48TR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Manufacturer
MaxLinear, Inc.
With Auto Flow Control
Yes
Packaging
Tape & Reel (TR)
With IrDA Encoder/Decoder
Yes
Part Status
Active
With False Start Bit Detection
Yes
Features
Internal Oscillator, Timer/Counter
With Modem Control
Yes
Number of Channels
2, DUART
Mounting Type
Surface Mount
FIFO's
64 Byte
Package / Case
48-TQFP
Protocol
RS232, RS422, RS485
Supplier Device Package
48-TQFP (7x7)
Data Rate (Max)
16Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥38.59012¥57,885.18
Manufacturers Standard Package