
TL071HIDCKR | |
|---|---|
DigiKey Part Number | 296-TL071HIDCKRTR-ND - Tape & Reel (TR) 296-TL071HIDCKRCT-ND - Cut Tape (CT) 296-TL071HIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071HIDCKR |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL071HIDCKR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.91000 | ¥19.10 |
| 25 | ¥1.69720 | ¥42.43 |
| 100 | ¥1.46210 | ¥146.21 |
| 250 | ¥1.35000 | ¥337.50 |
| 500 | ¥1.28202 | ¥641.01 |
| 1,000 | ¥1.22619 | ¥1,226.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15719 | ¥3,471.57 |
| 6,000 | ¥1.12342 | ¥6,740.52 |
| 9,000 | ¥1.10651 | ¥9,958.59 |
| 15,000 | ¥1.08777 | ¥16,316.55 |
| 21,000 | ¥1.07682 | ¥22,613.22 |
| 30,000 | ¥1.06629 | ¥31,988.70 |










