
TL071ACDG4 | |
|---|---|
DigiKey Part Number | TL071ACDG4-ND |
Manufacturer | |
Manufacturer Product Number | TL071ACDG4 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071ACDG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL071ACDR | Texas Instruments | 3,609 | 296-14993-1-ND | ¥5.79000 | MFR Recommended |
| TL071ACDT | STMicroelectronics | 0 | 497-19414-1-ND | ¥3.66270 | Similar |
| TL071CDT | STMicroelectronics | 2,457 | 497-4055-1-ND | ¥5.29000 | Similar |
| TL071IDT | STMicroelectronics | 3,803 | 497-2199-1-ND | ¥6.62000 | Similar |



