Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL071ACDT | |
|---|---|
DigiKey Part Number | 497-19414-2-ND - Tape & Reel (TR) 497-19414-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL071ACDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF356M/NOPB | Texas Instruments | 557 | LF356M/NOPB-ND | ¥9.26000 | Similar |
| LF356MX/NOPB | Texas Instruments | 0 | LF356MX/NOPBCT-ND | ¥6.37000 | Similar |
| LT1793CS8#PBF | Analog Devices Inc. | 425 | LT1793CS8#PBF-ND | ¥65.00000 | Similar |
| LT1793CS8#TRPBF | Analog Devices Inc. | 2,500 | 505-LT1793CS8#TRPBFTR-ND | ¥37.42110 | Similar |
| LT1793IS8#PBF | Analog Devices Inc. | 55 | LT1793IS8#PBF-ND | ¥87.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.66270 | ¥9,156.75 |




