
TL061ID | |
|---|---|
DigiKey Part Number | 296-7173-5-ND |
Manufacturer | |
Manufacturer Product Number | TL061ID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061ID Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL061IDR | Texas Instruments | 1,730 | 296-14986-1-ND | ¥5.55000 | MFR Recommended |
| MC33171DR2G | onsemi | 6,954 | MC33171DR2GOSCT-ND | ¥3.72000 | Similar |
| TL061ACDT | STMicroelectronics | 9,559 | 497-2191-1-ND | ¥6.86000 | Similar |
| TL061CDT | STMicroelectronics | 5,577 | 497-2192-1-ND | ¥5.13000 | Similar |
| TL061IDT | STMicroelectronics | 5,510 | 497-4054-1-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.79800 | ¥67.98 |

