
TL032IDR | |
|---|---|
DigiKey Part Number | 296-14980-2-ND - Tape & Reel (TR) 296-14980-1-ND - Cut Tape (CT) 296-14980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032IDR Models |
Category | Current - Supply 434µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF253DT | STMicroelectronics | 1,270 | 497-7801-1-ND | ¥9.26000 | Similar |
| LM2904AYDT | STMicroelectronics | 3,999 | 497-11014-1-ND | ¥2.98000 | Similar |
| TL062CDT | STMicroelectronics | 4,352 | 497-2194-1-ND | ¥3.31000 | Similar |
| TL082AIYDT | STMicroelectronics | 1,150 | 497-10229-1-ND | ¥5.54000 | Similar |
| TL082BCDT | STMicroelectronics | 5,606 | 497-11988-1-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥5.13900 | ¥51.39 |
| 25 | ¥4.62320 | ¥115.58 |
| 100 | ¥4.05470 | ¥405.47 |
| 250 | ¥3.78348 | ¥945.87 |
| 500 | ¥3.61946 | ¥1,809.73 |
| 1,000 | ¥3.48454 | ¥3,484.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.08726 | ¥7,718.15 |
| 5,000 | ¥3.00798 | ¥15,039.90 |
| 7,500 | ¥2.96829 | ¥22,262.17 |
| 12,500 | ¥2.92430 | ¥36,553.75 |
| 17,500 | ¥2.89859 | ¥50,725.32 |
| 25,000 | ¥2.87387 | ¥71,846.75 |








