
THVD1429DT | |
|---|---|
DigiKey Part Number | 296-53046-2-ND - Tape & Reel (TR) 296-53046-1-ND - Cut Tape (CT) 296-53046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1429DT |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1429DT Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 10 | ¥29.12700 | ¥291.27 |
| 25 | ¥26.82120 | ¥670.53 |
| 100 | ¥24.27990 | ¥2,427.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.06832 | ¥5,767.08 |
| 500 | ¥22.33808 | ¥11,169.04 |
| 750 | ¥21.97249 | ¥16,479.37 |
| 1,250 | ¥21.56742 | ¥26,959.27 |
| 1,750 | ¥21.33059 | ¥37,328.53 |
| 2,500 | ¥21.10291 | ¥52,757.28 |











