
THS4532IPW | |
|---|---|
DigiKey Part Number | 296-39813-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4532IPW |
Description | IC OPAMP DIFF 2 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential, Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4532IPW Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 390V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 27 MHz | Supplier Device Package 16-TSSOP |
-3db Bandwidth 36 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.92000 | $6.92 |
| 10 | $5.32700 | $53.27 |
| 90 | $4.51833 | $406.65 |
| 180 | $4.35067 | $783.12 |
| 270 | $4.26674 | $1,152.02 |
| 540 | $4.14357 | $2,237.53 |
| 1,080 | $4.04220 | $4,365.58 |
| 2,520 | $3.94237 | $9,934.77 |