
THS3062DGN | |
|---|---|
DigiKey Part Number | 296-13614-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3062DGN |
Description | IC OPAMP CFA 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3062DGN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 8.3mA |
Packaging Tube | Current - Output / Channel 145 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 7000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 300 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.34000 | ¥214.34 |
| 10 | ¥171.88600 | ¥1,718.86 |
| 80 | ¥151.20650 | ¥12,096.52 |
| 160 | ¥146.59550 | ¥23,455.28 |
| 320 | ¥142.79938 | ¥45,695.80 |
| 560 | ¥140.23061 | ¥78,529.14 |






