Receiver 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP401PZP

DigiKey Part Number
296-9992-ND
Manufacturer
Manufacturer Product Number
TFP401PZP
Description
IC TRANSCEIVER 100HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receiver 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TFP401PZP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
100-TQFP Exposed Pad
Part Status
Active
Supplier Device Package
100-HTQFP (14x14)
Type
Receiver
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.27000¥94.27
10¥73.57400¥735.74
24¥68.61250¥1,646.70
90¥63.09067¥5,678.16
270¥59.82922¥16,153.89
450¥58.62344¥26,380.55
990¥57.07096¥56,500.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.