TDP142EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP142EVM

DigiKey Part Number
296-TDP142EVM-ND
Manufacturer
Manufacturer Product Number
TDP142EVM
Description
EVAL BOARD FOR TDP142
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TDP142 - Re-Driver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Re-Driver
Embedded
-
Utilized IC / Part
TDP142
Primary Attributes
DisplayPort
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,606.96000¥1,606.96
Manufacturers Standard Package