


TDC7201ZAXR | |
|---|---|
DigiKey Part Number | 296-48679-2-ND - Tape & Reel (TR) 296-48679-1-ND - Cut Tape (CT) 296-48679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC7201ZAXR |
Description | IC TIME TO DIGITAL CONV 25-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Input Output 25-NFBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDC7201ZAXR Models |
Category | Current - Supply 2.7 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 25-TFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 25-NFBGA (4x4) |
Type Time to Flight to Digital Converter | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.64000 | ¥35.64 |
| 5 | ¥31.90600 | ¥159.53 |
| 10 | ¥30.52500 | ¥305.25 |
| 25 | ¥28.87880 | ¥721.97 |
| 50 | ¥27.75080 | ¥1,387.54 |
| 100 | ¥26.71950 | ¥2,671.95 |
| 500 | ¥24.64210 | ¥12,321.05 |
| 1,000 | ¥23.86837 | ¥23,868.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥23.15864 | ¥46,317.28 |










