TC341-20 | ||
---|---|---|
DigiKey Part Number | TC341-20-ND | |
Manufacturer | ||
Manufacturer Product Number | TC341-20 | |
Description | TC341-20 | |
Customer Reference | ||
Detailed Description | CCD Image Sensor 780H x 488V 22-CDIP, Window | |
Datasheet | Datasheet | |
EDA/CAD Models | TC341-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | - | |
Active Pixel Array | 780H x 488V | |
Voltage - Supply | 12V | |
Package / Case | 22-CDIP (0.694", 17.65mm) Window | |
Supplier Device Package | 22-CDIP, Window | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |