TC285SPD-B0 | ||
---|---|---|
DigiKey Part Number | TC285SPD-B0-ND | |
Manufacturer | ||
Manufacturer Product Number | TC285SPD-B0 | |
Description | IC CCD IMAGE SENSOR 28CDIP | |
Customer Reference | ||
Detailed Description | CCD Image Sensor 1004H x 1002V 8µm x 8µm 28-CDIP, Window | |
Datasheet | Datasheet | |
EDA/CAD Models | TC285SPD-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 8µm x 8µm | |
Active Pixel Array | 1004H x 1002V | |
Frames per Second | 30 | |
Voltage - Supply | 14V | |
Package / Case | 28-CSDIP (0.79", 20.07mm Width) Window | |
Supplier Device Package | 28-CDIP, Window | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |