TC247SPD-B0 | ||
---|---|---|
DigiKey Part Number | TC247SPD-B0-ND | |
Manufacturer | ||
Manufacturer Product Number | TC247SPD-B0 | |
Description | IC CCD IMAGE SENSOR 24CDIP | |
Customer Reference | ||
Detailed Description | CCD Image Sensor 680H x 500V 10µm x 10µm 24-CDIP, Window | |
Datasheet | Datasheet | |
EDA/CAD Models | TC247SPD-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 10µm x 10µm | |
Active Pixel Array | 680H x 500V | |
Frames per Second | 30 | |
Voltage - Supply | 14V | |
Package / Case | 24-CSDIP (0.690", 17.53mm) Window | |
Supplier Device Package | 24-CDIP, Window | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |