TC237B | ||
---|---|---|
DigiKey Part Number | TC237B-ND | |
Manufacturer | ||
Manufacturer Product Number | TC237B | |
Description | TC237B | |
Customer Reference | ||
Detailed Description | CCD Image Sensor 680H x 500V 7.4µm x 7.4µm 12-CDIP, Window | |
Datasheet | Datasheet | |
EDA/CAD Models | TC237B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 7.4µm x 7.4µm | |
Active Pixel Array | 680H x 500V | |
Voltage - Supply | 22V | |
Package / Case | 12-CSDIP (0.457", 116mm) Window | |
Supplier Device Package | 12-CDIP, Window | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |