
TAC5142IRGER | |
|---|---|
DigiKey Part Number | 296-TAC5142IRGERTR-ND - Tape & Reel (TR) 296-TAC5142IRGERCT-ND - Cut Tape (CT) 296-TAC5142IRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAC5142IRGER |
Description | HARDWARE-CONTROL STEREO AUDIO CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b, 32 b I2S, Serial, TDM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAC5142IRGER Models |
Category | Sigma Delta Yes |
Manufacturer Texas Instruments | S/N Ratio, ADCs / DACs (db) Typ 103 / 110 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dynamic Range, ADCs / DACs (db) Typ 103 / 110 |
Part Status Active | Voltage - Supply, Analog 1.65V ~ 1.95V, 3V ~ 3.6 |
Type Stereo Audio | Operating Temperature -40°C ~ 125°C (TA) |
Data Interface I2S, Serial, TDM | Mounting Type Surface Mount |
Resolution (Bits) 24 b, 32 b | Package / Case 24-VFQFN Exposed Pad |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 24-VQFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.71000 | ¥42.71 |
| 10 | ¥32.43600 | ¥324.36 |
| 25 | ¥29.87400 | ¥746.85 |
| 100 | ¥27.05550 | ¥2,705.55 |
| 250 | ¥25.73836 | ¥6,434.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥21.62814 | ¥64,884.42 |











