5/0 Driver LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS83BDGGR

DigiKey Part Number
296-24529-2-ND - Tape & Reel (TR)
296-24529-1-ND - Cut Tape (CT)
296-24529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVDS83BDGGR
Description
IC TRANSCEIVER 5/0 56TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/0 Driver LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS83BDGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Drivers/Receivers
5/0
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Driver
Supplier Device Package
56-TSSOP
Protocol
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.94000¥56.94
10¥43.69900¥436.99
25¥40.39160¥1,009.79
100¥36.75410¥3,675.41
250¥35.45004¥8,862.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.40577¥64,811.54
Manufacturers Standard Package