SN74V263-15GGM | ||
---|---|---|
DigiKey Part Number | SN74V263-15GGM-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74V263-15GGM | |
Description | IC FIFO SYNC 16KX9 10NS 100BGA | |
Customer Reference | ||
Detailed Description | Synchronous FIFO 144K (8K x 18)(16K x 9) Uni-Directional 66.7MHz 10ns 100-BGA MICROSTAR (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74V263-15GGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 144K (8K x 18)(16K x 9) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-BGA MICROSTAR (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
184 | ¥231.86364 | ¥42,662.91 |