SN74LVTH126D | ||
---|---|---|
DigiKey Part Number | 296-SN74LVTH126D-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74LVTH126D | |
Description | IC BUFFER NON-INVERT 3.6V 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVTH126D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
50 | ¥8.35720 | ¥417.86 |
100 | ¥6.86550 | ¥686.55 |
250 | ¥6.41772 | ¥1,604.43 |
500 | ¥5.67134 | ¥2,835.67 |
1,000 | ¥4.47738 | ¥4,477.38 |
2,500 | ¥4.17889 | ¥10,447.23 |
5,000 | ¥3.96994 | ¥19,849.70 |