SN74LVT8980ADWRG4 | ||
---|---|---|
DigiKey Part Number | SN74LVT8980ADWRG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN74LVT8980ADWRG4 | |
Description | IC TEST-BUS CONTROLLER 24-SOIC | |
Customer Reference | ||
Detailed Description | Embedded Test-Bus Controllers IC 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVT8980ADWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Embedded Test-Bus Controllers | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |