
SN74LVC7032APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC7032APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC7032APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC7032APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7032APWRQ1 |
Description | AUTOMOTIVE, FOUR-CHANNEL TWO-INP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.7V |
Series | Input Logic Level - High 0.8V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.1V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC7032APWR | Texas Instruments | 2,196 | 296-SN74LVC7032APWRCT-ND | ¥2.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.64720 | ¥41.18 |
| 100 | ¥1.42000 | ¥142.00 |
| 250 | ¥1.31064 | ¥327.66 |
| 500 | ¥1.24480 | ¥622.40 |
| 1,000 | ¥1.19047 | ¥1,190.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12351 | ¥3,370.53 |
| 6,000 | ¥1.09070 | ¥6,544.20 |
| 9,000 | ¥1.07428 | ¥9,668.52 |
| 15,000 | ¥1.05609 | ¥15,841.35 |
| 21,000 | ¥1.04546 | ¥21,954.66 |
| 30,000 | ¥1.03523 | ¥31,056.90 |









