SN74LVC573AQPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-SN74LVC573AQPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC573AQPWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC573AQPWRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC573AQPWRQ1 | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC573AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.34600 | ¥63.46 |
25 | ¥5.96320 | ¥149.08 |
100 | ¥4.86650 | ¥486.65 |
250 | ¥4.52040 | ¥1,130.10 |
500 | ¥3.84722 | ¥1,923.61 |
1,000 | ¥3.07777 | ¥3,077.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.78925 | ¥5,578.50 |
6,000 | ¥2.59688 | ¥15,581.28 |
10,000 | ¥2.50070 | ¥25,007.00 |