SN74LVC573APWT | ||
---|---|---|
DigiKey Part Number | 296-SN74LVC573APWTTR-ND - Tape & Reel (TR) 296-SN74LVC573APWTCT-ND - Cut Tape (CT) 296-SN74LVC573APWTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC573APWT | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC573APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.71200 | ¥97.12 |
25 | ¥9.21760 | ¥230.44 |
100 | ¥7.57070 | ¥757.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.07712 | ¥1,769.28 |
500 | ¥6.25420 | ¥3,127.10 |
1,250 | ¥4.93756 | ¥6,171.95 |
2,500 | ¥4.60840 | ¥11,521.00 |
6,250 | ¥4.37796 | ¥27,362.25 |
12,500 | ¥4.21338 | ¥52,667.25 |