SN74LVC3G14YEAR | |
---|---|
DigiKey Part Number | 296-SN74LVC3G14YEARTR-ND - Tape & Reel (TR) 296-SN74LVC3G14YEARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14YEAR |
Description | IC INVERT SCHMITT 3CH 3IN 8XFBGA |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G14YEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XFBGA, DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.11280 | ¥77.82 |
100 | ¥2.82070 | ¥282.07 |
250 | ¥2.77080 | ¥692.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13416 | ¥9,402.48 |
6,000 | ¥2.97746 | ¥17,864.76 |
15,000 | ¥2.86552 | ¥42,982.80 |