SN74LVC373ADWR | |
---|---|
DigiKey Part Number | 296-8511-2-ND - Tape & Reel (TR) 296-8511-1-ND - Cut Tape (CT) 296-8511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373ADWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.04880 | ¥101.22 |
100 | ¥3.30340 | ¥330.34 |
250 | ¥3.06832 | ¥767.08 |
500 | ¥2.61122 | ¥1,305.61 |
1,000 | ¥2.29862 | ¥2,298.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.29862 | ¥4,597.24 |