Inverter IC 2 Channel Schmitt Trigger SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G14IDCKRQ1

DigiKey Part Number
296-26620-2-ND - Tape & Reel (TR)
296-26620-1-ND - Cut Tape (CT)
296-26620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14IDCKRQ1
Description
IC INVERT SCHMITT 2CH 2IN SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14IDCKRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.3V ~ 1.4V
Series
Input Logic Level - High
1.4V ~ 3.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Logic Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
SC-70-6
Voltage - Supply
1.65V ~ 5.5V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Quiescent (Max)
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G14DW-7Diodes Incorporated46074LVC2G14DW-7DICT-ND¥1.16000Similar
74LVC2G14GV,125Nexperia USA Inc.772,0571727-6088-1-ND¥1.57000Similar
74LVC2G14GW-Q100HNexperia USA Inc.8,3451727-2072-1-ND¥1.41000Similar
In-Stock: 6,132
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.91100¥29.11
25¥2.60000¥65.00
100¥2.26020¥226.02
250¥2.09760¥524.40
500¥1.99968¥999.84
1,000¥1.93592¥1,935.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.81921¥5,457.63
6,000¥1.77041¥10,622.46
9,000¥1.74597¥15,713.73
15,000¥1.71891¥25,783.65
21,000¥1.70308¥35,764.68
30,000¥1.68787¥50,636.10
Manufacturers Standard Package