MFR Recommended
Direct
Similar
Similar

SN74LVC2G07DCKRE4 | |
|---|---|
DigiKey Part Number | 296-52737-2-ND - Tape & Reel (TR) 296-52737-1-ND - Cut Tape (CT) 296-52737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DCKRE4 |
Description | IC BUFF 1.65V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07DCKRE4 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G07DCKR | Texas Instruments | 0 | 296-13495-1-ND | ¥1.49000 | MFR Recommended |
| NL27WZ07DFT2G | onsemi | 0 | NL27WZ07DFT2GOSCT-ND | ¥0.83000 | Direct |
| 74LVC2G07GV,125 | Nexperia USA Inc. | 1,379 | 1727-6087-1-ND | ¥1.41000 | Similar |
| NC7WZ07P6 | onsemi | 0 | NC7WZ07P6TR-ND | ¥0.00000 | Similar |
| NC7WZ07P6X | onsemi | 133,915 | NC7WZ07P6XCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.41630 | ¥7,248.90 |
| 6,000 | ¥2.35469 | ¥14,128.14 |
| 9,000 | ¥2.32383 | ¥20,914.47 |
| 15,000 | ¥2.28964 | ¥34,344.60 |
| 21,000 | ¥2.26965 | ¥47,662.65 |
| 30,000 | ¥2.25044 | ¥67,513.20 |





