NOR Gate IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G02DCTR

DigiKey Part Number
296-13259-2-ND - Tape & Reel (TR)
296-13259-1-ND - Cut Tape (CT)
296-13259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G02DCTR
Description
IC GATE NOR 2CH 2-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G02DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SM8
Number of Inputs
2
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G02DC,125Nexperia USA Inc.10,4081727-8427-1-ND¥4.05000Similar
In-Stock: 5,968
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.81300¥48.13
25¥4.32680¥108.17
100¥3.79830¥379.83
250¥3.54508¥886.27
500¥3.39258¥1,696.29
1,000¥3.36562¥3,365.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.11210¥9,336.30
6,000¥3.03622¥18,217.32
9,000¥2.99824¥26,984.16
15,000¥2.95614¥44,342.10
21,000¥2.93154¥61,562.34
Manufacturers Standard Package

Other Suppliers on DigiKey

12,279In Stock
Ships from Rochester Electronics, LLC