SN74LVC2G00YZAR | |
---|---|
DigiKey Part Number | 296-14034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00YZAR |
Description | IC GATE NAND 2CH 2-INP 8DSBGA |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00YZAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA (1.9x0.9) | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76518 | ¥8,295.54 |
6,000 | ¥2.57449 | ¥15,446.94 |
15,000 | ¥2.47914 | ¥37,187.10 |
30,000 | ¥2.38379 | ¥71,513.70 |