
SN74LVC244ADWRG4 | |
|---|---|
DigiKey Part Number | 296-31911-2-ND - Tape & Reel (TR) 296-31911-1-ND - Cut Tape (CT) 296-31911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ADWRG4 |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ADWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC244ADWR | Texas Instruments | 5 | 296-1229-1-ND | ¥6.62000 | MFR Recommended |
| 74LCX244WM | onsemi | 226 | 74LCX244WM-ND | ¥5.54947 | Similar |
| 74LCX244WMX | onsemi | 1,782 | 74LCX244WMXCT-ND | ¥8.60000 | Similar |
| MC74LCX244DWG | onsemi | 21 | MC74LCX244DWGOS-ND | ¥5.31684 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.00238 | ¥6,004.76 |
| 4,000 | ¥2.92094 | ¥11,683.76 |
| 6,000 | ¥2.88018 | ¥17,281.08 |
| 10,000 | ¥2.83500 | ¥28,350.00 |
| 14,000 | ¥2.80857 | ¥39,319.98 |
| 20,000 | ¥2.78319 | ¥55,663.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.58200 | ¥45.82 |
| 25 | ¥4.11840 | ¥102.96 |
| 100 | ¥3.60990 | ¥360.99 |
| 250 | ¥3.36756 | ¥841.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.58200 | ¥45.82 |
| 25 | ¥4.11840 | ¥102.96 |
| 100 | ¥3.60990 | ¥360.99 |
| 250 | ¥3.36756 | ¥841.89 |
| 500 | ¥3.22150 | ¥1,610.75 |
| 1,000 | ¥3.10133 | ¥3,101.33 |

