
SN74LVC1G97DSFR | |
|---|---|
DigiKey Part Number | 296-29875-2-ND - Tape & Reel (TR) 296-29875-1-ND - Cut Tape (CT) 296-29875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DSFR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97FW4-7 | Diodes Incorporated | 4,950 | 31-74LVC1G97FW4-7CT-ND | ¥1.81000 | Direct |
| 74LVC1G97FZ4-7 | Diodes Incorporated | 8,169 | 31-74LVC1G97FZ4-7CT-ND | ¥1.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.94300 | ¥19.43 |
| 25 | ¥1.73000 | ¥43.25 |
| 100 | ¥1.49110 | ¥149.11 |
| 250 | ¥1.37680 | ¥344.20 |
| 500 | ¥1.30832 | ¥654.16 |
| 1,000 | ¥1.25175 | ¥1,251.75 |
| 2,500 | ¥1.24000 | ¥3,100.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.15601 | ¥5,780.05 |
| 10,000 | ¥1.12639 | ¥11,263.90 |
| 15,000 | ¥1.11156 | ¥16,673.40 |
| 25,000 | ¥1.09513 | ¥27,378.25 |
| 35,000 | ¥1.08552 | ¥37,993.20 |
| 50,000 | ¥1.07629 | ¥53,814.50 |











