
74LVC1G97FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G97FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G97FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G97FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97FW4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package X2-DFN1010-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97GM,132 | Nexperia USA Inc. | 2,419 | 1727-8046-1-ND | ¥1.57000 | Direct |
| 74LVC1G97GS,132 | Nexperia USA Inc. | 10,000 | 1727-74LVC1G97GS,132CT-ND | ¥1.57000 | Direct |
| SN74LVC1G97DSFR | Texas Instruments | 4,770 | 296-29875-1-ND | ¥2.81000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.20700 | ¥12.07 |
| 25 | ¥1.06840 | ¥26.71 |
| 100 | ¥0.91220 | ¥91.22 |
| 250 | ¥0.83792 | ¥209.48 |
| 500 | ¥0.79276 | ¥396.38 |
| 1,000 | ¥0.75571 | ¥755.71 |
| 2,500 | ¥0.73133 | ¥1,828.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.60804 | ¥3,040.20 |
| 10,000 | ¥0.59060 | ¥5,906.00 |
| 15,000 | ¥0.58186 | ¥8,727.90 |
| 25,000 | ¥0.57218 | ¥14,304.50 |
| 35,000 | ¥0.56652 | ¥19,828.20 |
| 50,000 | ¥0.56108 | ¥28,054.00 |

