
SN74LVC1G79DCKR | |
|---|---|
DigiKey Part Number | 296-9850-2-ND - Tape & Reel (TR) 296-9850-1-ND - Cut Tape (CT) 296-9850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DCKR |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.25800 | ¥12.58 |
| 25 | ¥1.10880 | ¥27.72 |
| 100 | ¥0.94700 | ¥94.70 |
| 250 | ¥0.86952 | ¥217.38 |
| 500 | ¥0.82280 | ¥411.40 |
| 1,000 | ¥0.78430 | ¥784.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73673 | ¥2,210.19 |
| 6,000 | ¥0.71348 | ¥4,280.88 |
| 9,000 | ¥0.70182 | ¥6,316.38 |
| 15,000 | ¥0.68891 | ¥10,333.65 |
| 21,000 | ¥0.68137 | ¥14,308.77 |
| 30,000 | ¥0.67411 | ¥20,223.30 |
| 75,000 | ¥0.65849 | ¥49,386.75 |










