
SN74LVC1G38DCKR | |
|---|---|
DigiKey Part Number | 296-17907-2-ND - Tape & Reel (TR) 296-17907-1-ND - Cut Tape (CT) 296-17907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DCKR |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥0.97240 | ¥24.31 |
| 100 | ¥0.82700 | ¥82.70 |
| 250 | ¥0.75884 | ¥189.71 |
| 500 | ¥0.71734 | ¥358.67 |
| 1,000 | ¥0.68318 | ¥683.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64109 | ¥1,923.27 |
| 6,000 | ¥0.62047 | ¥3,722.82 |
| 9,000 | ¥0.61014 | ¥5,491.26 |
| 15,000 | ¥0.59870 | ¥8,980.50 |
| 21,000 | ¥0.59202 | ¥12,432.42 |
| 30,000 | ¥0.58559 | ¥17,567.70 |










